Arrow Electronic Components Online
FL2950CWL7R|BULGIN|simage
FL2950CWL7R|BULGIN|limage
Panel Mount Indicators

FL2950CWL7R

High Brightness Panel Mount Indicators

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Diameter
    9
  • Mounting
    Panel
  • Package Length
    30.9
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources