Crystals
FL2400067
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
2.5
Package Length
3.2
PCB changed
4
Pin Count
4
Order Quantity