Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Aging (ppm/Year)
±3 (1st)
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
0.68 mm
Package Width
2.5 mm
Package Length
3.2 mm
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Order Quantity

