Crystals
FL2000059
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 60Ohm 4-Pin SMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
9
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65 mm
Package Width
2.5 mm
Package Length
3.2 mm
PCB changed
4
Pin Count
4
We don't have prices now, please check later.
Order Quantity

