Arrow Electronic Components Online
FL1P8QWDERG110V|MALLORY|simage
FL1P8QWDERG110V|MALLORY|limage
Panel Mount Indicators

FL1P-8QW-D-ERG110V

Bi-Color Panel Mount

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bi-Color
  • Color
    Green/Red
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    535(Max)/610(Max)
  • Typical Intensity
    10000mcd(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    121
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.2
  • Mounting
    Panel
  • Package Length
    33.6
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources