Panel Mount Indicators
FL1P-6QW-2-B3V
LED Panel Mount Indicator Uni-Color Blue 3000mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Dominant Wavelength (nm)
464
Intensity
3000mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
3.2
Maximum Forward Current (mA)
15
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Blue
Wire Lead Size (AWG)
24
IP Rating
IP50
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
6
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Diameter
7.4
Mounting
Panel
Package Length
24.1
PCB changed
2
Pin Count
2

