Panel Mount Indicators
FL1P-16NJ-1-Y12V
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Dominant Wavelength (nm)
590
Typical Intensity
1500mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
13.2
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Yellow
IP Rating
IP50
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
16
High Power
No
High Brightness
Yes
Lens Shape Type
Circular
Diameter
18 mm
Mounting
Panel
PCB changed
2
Pin Count
2
Order Quantity

