Panel Mount Indicators
FL1P-16NJ-1-G12V
LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Dominant Wavelength (nm)
522
Typical Intensity
10000mcd(Max)
Viewing Angle (°)
60
Indicator Technology
LED
Maximum Forward Voltage (V)
13.2
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Green
IP Rating
IP50
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
16
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
18 mm
Mounting
Panel
PCB changed
2
Pin Count
2
Order Quantity

