Panel Mount Indicators
FL1P-12QW-2-B24V
LED Panel Mount Indicator Uni-Color Blue 3000mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Dominant Wavelength (nm)
464
Typical Intensity
3000mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
26.4
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Blue
Wire Lead Size (AWG)
22
IP Rating
IP50
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12.5
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
15.7
Mounting
Panel
Package Length
30.9
PCB changed
2
Pin Count
2
Order Quantity

