Panel Mount Indicators
FL1P-12QW-1-R24V
LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Dominant Wavelength (nm)
622
Typical Intensity
1500mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
26.4
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Red
Wire Lead Size (AWG)
22
IP Rating
IP50
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
14.2
Mounting
Panel
Package Length
34.6
PCB changed
2
Pin Count
2
Order Quantity

