Panel Mount Indicators
FL1P-12QJ-1-Y110V
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Dominant Wavelength (nm)
590
Intensity
1500mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
121
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
80
Supplier Color
Yellow
IP Rating
IP50
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Diameter
14.4
Mounting
Panel
Package Length
33.6
PCB changed
2
Pin Count
2

