Arrow Electronic Components Online
FL1P10NW4Y2V|MALLORY|simage
FL1P10NW4Y2V|MALLORY|limage
Panel Mount Indicators

FL1P-10NW-4-Y2V

LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    590
  • Intensity
    1500mcd(Max)
  • Viewing Angle (°)
    35
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    2.2
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    80
  • Supplier Color
    Yellow
  • Wire Lead Size (AWG)
    22
  • IP Rating
    IP50
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    10
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    15.7
  • Mounting
    Panel
  • Package Length
    40.2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources