Panel Mount Indicators
FL1M-8FW-1-R110V
LED Panel Mount Indicator Uni-Color Red 1500mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Dominant Wavelength (nm)
622
Intensity
1500mcd(Max)
Viewing Angle (°)
150
Indicator Technology
LED
Maximum Forward Voltage (V)
121
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Color
Red
Wire Lead Size (AWG)
22
IP Rating
IP65
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
8
High Power
No
Mounting Orientation
Top Mount
High Brightness
Yes
Lens Shape Type
Circular
Mounting
Panel
Package Length
36.2
PCB changed
2
Pin Count
2

