Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Dominant Wavelength (nm)
    622
  • Intensity
    1500mcd(Max)
  • Viewing Angle (°)
    180
  • Maximum Forward Voltage (V)
    13.2
  • Maximum Forward Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Colored
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    9.9
  • Mounting
    Panel
  • Package Length
    39
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources