Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Dominant Wavelength (nm)
522
Typical Intensity
10000mcd(Max)
Viewing Angle (°)
180
Maximum Forward Voltage (V)
13.2
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
9.9
Mounting
Panel
Package Length
39
PCB changed
2
Pin Count
2

