Panel Mount Indicators
FL1M-8CJ-2-Y12V
LED Panel Mount Indicator Uni-Color Yellow 1500mcd 2-Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Dominant Wavelength (nm)
590
Intensity
1500mcd(Max)
Viewing Angle (°)
35
Indicator Technology
LED
Maximum Forward Voltage (V)
13.2
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Color
Yellow
IP Rating
IP65
Mounting Orientation
Top Mount
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
8
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
42.2
PCB changed
2
Pin Count
2

