Arrow Electronic Components Online
FKP2F006801D00HSSD|WIMA|simage
FKP2F006801D00HSSD|WIMA|limage
Capacitor Film

FKP2F006801D00HSSD

Cap Film 680pF 250V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    680pF
  • Tolerance
    2.5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 4.5 X 6
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    6(Max)
  • Product Weight (g)
    0.313
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    6(Max)

Documentation and Resources

Datasheets
Design resources