Capacitor Film
FKP2D002201D00HSSD
Cap Film 220pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
220pF
Tolerance
2.5%
Voltage
100VDC|63VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 4.5 X 6
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
7.2(Max)
Product Depth (mm)
4.5(Max)
Product Height (mm)
6(Max)
Product Weight (g)
0.313
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
6(Max)

