Arrow Electronic Components Online
FKP1U013305D00KSSD|WIMA|simage
FKP1U013305D00KSSD|WIMA|limage
Capacitor Film

FKP1U013305D00KSSD

Cap Film 0.0033uF 2000V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk Automotive AEC-Q200

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.0033uF
  • Tolerance
    10%
  • Voltage
    2000VDC|700VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 7 X 16.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    16.5(Max)
  • Product Weight (g)
    3.973
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    16.5(Max)

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources