Arrow Electronic Components Online
FKP1J021005A00JSSD|WIMA|simage
FKP1J021005A00JSSD|WIMA|limage
Capacitor Film

FKP1J021005A00JSSD

Cap Film 0.01uF 630V PP 5% (26.5 X 5 X 14mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    630VDC|400VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Size (mm)
    26.5 X 5 X 14
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    14(Max)
  • Product Weight (g)
    2.309
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    14(Max)

Documentation and Resources

Datasheets
Design resources