Crystals
FKFSXEIHM0.032768-T3
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R
Fox ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±20
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
12.5
Series Resistance (Ohm)
65000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4(Max)
Package Width
6.7
Package Length
1.5(Max)
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

