Crystals
FKFSREIBM0.032768-T3
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin Mini-SMD T/R
Fox ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±20
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
6
Series Resistance (Ohm)
50000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5(Max)
Package Length
8.7(Max)
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

