SMD Crystal Oscillators
FKA000006
Oscillator XO 100MHz ±50ppm 15pF LVCMOS 55% 3.3V 4-Pin CSMD T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

