Arrow Electronic Components Online
FK2FZG|TAOGLAS|simage
FK2FZG|TAOGLAS|limage
Connector RF

FK2FZG

Conn Coaxial FAKRA Code Z Female Jack

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    SMB
  • Gender
    F
  • Body Orientation
    Straight
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    13.8

Documentation and Resources

Datasheets
Design resources