Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
SMB
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
25
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.2
Product Depth (mm)
9.4
Product Height (mm)
13.8
Mounting
Cable Mount
Order Quantity

