Arrow Electronic Components Online
FK26X7R2A154KN006|TDK|simage
FK26X7R2A154KN006|TDK|limage
Capacitor Ceramic Multilayer

FK26X7R2A154KN006

Cap Ceramic 0.15uF 100V X7R 10% Radial 5mm 125°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.15uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Dissipation Factor (%)
    3
  • Size (mm)
    5.5 X 3.5 X 6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    3.5(Max)
  • Product Height (mm)
    6(Max)
  • Seated Plane Height (mm)
    6(Max)

Documentation and Resources

Datasheets
Design resources