Arrow Electronic Components Online
FK2600031|DIODEZTX|limage
FK2600031|DIODEZTX|simage
SMD Crystal Oscillators

FK2600031

FK Series Crystal Clock Oscillator

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    26
  • Output Level
    CMOS
  • Maximum Operating Temperature (°C)
    70
  • Maximum Supply Current (mA)
    4
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources