Arrow Electronic Components Online
FK249SA220|FISCHERE|simage
FK249SA220|FISCHERE|limage
Heat Sinks

FK 249 SA 220

Heat Sink Passive TO-220 Finger Thru-Hole Aluminum 17°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    17
  • Fin Style
    Finger
  • Device Cooled
    TO-220
  • Attachment Method
    Solder Tab
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    36.2

Documentation and Resources

Datasheets
Design resources