Arrow Electronic Components Online
FK24413DPAK|FISCHERE|limage
FK24413DPAK|FISCHERE|simage
Heat Sinks

FK 244 13 D PAK

Heat Sink Passive TO-252/TO-263/TO-268/SO-8/SO-14/SO-16/SO-10/SOT-223 SMD Copper 25°C/W

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Copper
  • Thermal Resistance
    25
  • Device Cooled
    TO-252|TO-263|TO-268|SO-8|SO-14|SO-16|SO-10|SOT-223
  • Attachment Method
    Solder
  • Mounting
    Surface Mount
  • Product Weight (g)
    3.3
  • Product Length (mm)
    23
  • Product Depth (mm)
    13
  • Product Height (mm)
    10
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources