Heat Sinks
FK 242 SA 220 O
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 26°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
26
Fin Style
Vertical
Device Cooled
TO-220
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
14.5
Product Depth (mm)
14.5
Product Height (mm)
15.24

