Arrow Electronic Components Online
FK242SA220H|FISCHERE|simage
FK242SA220H|FISCHERE|limage
Heat Sinks

FK 242 SA 220 H

Heat Sink Passive Finger Thru-Hole Aluminum 26°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    26
  • Fin Style
    Finger
  • Attachment Method
    Solder Tab
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    14.5(Max)
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources