Heat Sinks
FK 241 SA 218 V
Heat Sink Passive TO-218 Thru-Hole Aluminum 13°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
13
Device Cooled
TO-218
Attachment Method
Solder Pin
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
25.4
Product Depth (mm)
36.3
Product Height (mm)
12.7

