Arrow Electronic Components Online
FK240SA220O|FISCHERE|simage
FK240SA220O|FISCHERE|limage
Heat Sinks

FK 240 SA-220 O

Heat Sink Passive TO-220 Vertical Aluminum 16°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    16
  • Fin Style
    Vertical
  • Device Cooled
    TO-220
  • Finish
    Black Anodized
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    12.7

Documentation and Resources

Datasheets
Design resources