Arrow Electronic Components Online
FK233SA220|FISCHERE|simage
FK233SA220|FISCHERE|limage
히트 싱크

FK 233 SA 220

Heat Sink Passive TO-220 Finger Screw Mount Aluminum 20.2°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    20.2
  • Fin Style
    Finger
  • Device Cooled
    TO-220
  • Attachment Method
    Solder Tab
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    33
  • Product Depth (mm)
    27
  • Product Height (mm)
    7

Documentation and Resources

Datasheets
Design resources