Arrow Electronic Components Online
FK224MIPSIP|FISCHERE|simage
FK224MIPSIP|FISCHERE|limage
Heat Sinks

FK 224 MI P SIP

Heat Sink Passive SIP Finger Thru-Hole Aluminum 18°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    18
  • Fin Style
    Finger
  • Device Cooled
    SIP
  • Attachment Method
    Solder Tab
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    25
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources