Heat Sinks
FK218 SA 32
Heat Sink Passive TO-220/SOT-32 Vertical Thru-Hole Aluminum 21°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
21
Fin Style
Vertical
Device Cooled
SOT-32|TO-220
Attachment Method
Solder Tab
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
31.6
Product Depth (mm)
6.7
Product Height (mm)
22

