Arrow Electronic Components Online
FK216CBSA|FISCHERE|simage
FK216CBSA|FISCHERE|limage
Heat Sinks

FK 216 CB SA

Heat Sink Passive TO-220/SOT-32 Finger Solder Pin Aluminum 15°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    15
  • Fin Style
    Finger
  • Device Cooled
    TO-220|SOT-32
  • Finish
    Black Anodized
  • Mounting
    Solder Pin
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    13
  • Product Height (mm)
    33
Order Quantity

Documentation and Resources

Datasheets
Design resources