Heat Sinks
FK 212 CB SA
Heat Sink Passive TO-220/SOT-32 Finger Solder Pin Aluminum 18°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
18
Fin Style
Finger
Device Cooled
TO-220|SOT-32
Finish
Black Anodized
Mounting
Solder Pin
Product Length (mm)
25.4
Product Depth (mm)
8
Product Height (mm)
33

