Arrow Electronic Components Online
FK205SAL|FISCHERE|simage
FK205SAL|FISCHERE|limage
Heat Sinks

FK 205 SA-L

Heat Sink Passive TO-3/SOT-9/TO-66/SOT-32/TO-220 Finger Thru-Hole Aluminum 9°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    9
  • Fin Style
    Finger
  • Device Cooled
    TO-3|SOT-9|TO-66|SOT-32|TO-220
  • Attachment Method
    Solder Tab
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    41.3
  • Product Depth (mm)
    33
  • Product Height (mm)
    31.8

Documentation and Resources

Datasheets
Design resources