Arrow Electronic Components Online
FK1FIG|TAOGLAS|simage
FK1FIG|TAOGLAS|originalImage
Connector RF

FK1FIG

Conn SMB 0Hz to 6GHz 50Ohm ST Cable Mount RCP

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    SMB
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    100
  • Mating Cycle (Cycles)
    25
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    26.2
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    13.4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources