Capacitor Ceramic Multilayer
FK14X5R1C106MR006
Cap Ceramic 10uF 16V X5R 20% Radial 2.5mm 85°C Tape and Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
20%
Voltage
16VDC
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
4.5 X 2.5 X 5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Box
Lead Diameter (mm)
0.5
Product Length (mm)
4.5(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
5.5(Max)
Seated Plane Height (mm)
5.5(Max)