Arrow Electronic Components Online
FK11X7R1H475K|TDK|simage
FK11X7R1H475K|TDK|limage
Capacitor Ceramic Multilayer

FK11X7R1H475K

Cap Ceramic 4.7uF 50V X7R 10% Radial 2.5mm 125°C Tape and Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Case Style
    Dipped
  • Size (mm)
    5.5 X 4 X 7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Box
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    7(Max)
  • Seated Plane Height (mm)
    7(Max)

Documentation and Resources

Datasheets
Design resources