Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541290095
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
700
Maximum Collector-Emitter Voltage (V)
400
Maximum Base-Emitter Voltage (V)
9
Maximum Base-Emitter Saturation Voltage (V)
1.2@0.4A@2A|1.6@1A@5A
Maximum Collector-Emitter Saturation Voltage (V)
1@0.4A@2A|2@1A@5A|3@2A@8A
Maximum DC Collector Current (A)
8
Minimum DC Current Gain
26@2A@5V
Maximum Power Dissipation (mW)
40000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
15.87
Package Width
4.7
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

