Arrow Electronic Components Online
FJH10D21.004|SAMTEC|simage
FJH10D21.004|SAMTEC|limage
Cable Assembly Flat/Ribbon

FJH-10-D-21.00-4

Cable Assembly 0.53m 0.5mm 10 to 10POS FFC to FFC Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Connector Type A
    FFC
  • Connector Type B
    FFC
  • Conductor Material
    Tinned Copper
  • Cable Pitch (mm)
    0.5
  • Cable Length (m)
    0.53
  • Conductor DC Resistance
    1000Ohm/km
  • Insulation DC Resistance
    10MOhm/km
  • Maximum Voltage Rating
    276VDC|195VAC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bulk
  • Product Depth (mm)
    5.5
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyester

Documentation and Resources

Datasheets
Design resources