Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

FJ8071504822031S RMLP

MPU Atom® x7211E Processor RISC 64bit 3.2GHz

Intel
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Family Name
    Atom® x7211E Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    Atom
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    64
  • On-Chip Memory
    16GB
  • Maximum Speed (MHz)
    3200
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Maximum Operating Temperature (°C)
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources