Microprocessors - MPUs
FJ8066201924950S R2F1
MPU Core™ i7-6600U Processor RISC 64bit 2.6GHz 1356-Pin FCBGA Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
LTB
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Core™ i7-6600U Processor
Instruction Set Architecture
RISC
Device Core
Core i7
Core Architecture
i7
Number of CPU Cores
2
Data Bus Width (bit)
64
Maximum Speed (MHz)
2600
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
100
Packaging
Tray
Mounting
Surface Mount
Package Width
24
Package Length
42
PCB changed
1356
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1356
Lead Shape
Ball
Order Quantity

