Inductor Leaded
FIT50-6-B
Inductor High Frequency Toroid 12.5uH/6.75uH 10% 10KHz 6.8A 0.014Ohm DCR RDL Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
High Frequency
Technology
Toroid
Inductance (H)
12.5u(OCL)/6.75u
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
6.8
Maximum DC Resistance (Ohm)
0.014
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.62
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Maximum Product Length (mm)
17.78
Maximum Product Depth (mm)
12.07
Maximum Product Height (mm)
19.05

