External Plug-In Adapters
FIT0988
19V 90W AC/DC Adapter for LattePanda Mu Full-Function EVA Carrier Board
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Style
Desktop Adapter
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
19
Output Current (A)
4.74
Output Power (W)
90
Input Frequency (Hz)
50 to 60
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.5x5.5
Power Indicator
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Desktop
Package Height
30.5
Package Width
51
Package Length
127

