LCD Touch Screens
FIT0941
8.8" 480x1920 IPS Bar Touch Display (Compatible with Raspberry Pi 4B / 3B+ / 3B)
DFRobotProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8524.91.10.00
Input Type
Finger
LCD Size (in)
8.8
Touch Technology
Capacitive
Active Area (mm)
54.72x218.88
Outline Dimensions (mm)
64.3x231.3x18
Cable Interface
USB-C
Package Height
231.3
Package Width
18
Package Length
64.3

