Arrow Electronic Components Online
FIT0816|DFROBOT|simage
FIT0816|DFROBOT|limage
Heat Sinks

FIT0816

Raspberry Pi Single Cooling Fan Kit (Compatible for Raspberry Pi 3B/3B+/4B)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Type
    Passive
  • Material
    Aluminum
  • Device Cooled
    Raspberry Pi
  • Attachment Method
    Tape
  • Mounting
    Adhesive
  • Product Weight (g)
    12
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    13

Documentation and Resources

Datasheets
Design resources